
QTE-014-03-L-D-DP-A | |
|---|---|
DigiKey Part Number | QTE-014-03-L-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-014-03-L-D-DP-A |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-014-03-L-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 11mm |
Number of Positions 28 | Height Above Board 0.404" (10.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 48 | 164,90625 Kč | 7 915,50 Kč |
| 96 | 158,94063 Kč | 15 258,30 Kč |
| 144 | 157,53722 Kč | 22 685,36 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |






