



QTE-060-03-L-D-A | |
|---|---|
DigiKey Part Number | SAM8138-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-03-L-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-03-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 120 | Height Above Board 0.404" (10.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,94000 Kč | 378,94 Kč |
| 39 | 291,41538 Kč | 11 365,20 Kč |
| 78 | 284,30321 Kč | 22 175,65 Kč |
| 117 | 281,78453 Kč | 32 968,79 Kč |
| Unit Price without VAT: | 378,94000 Kč |
|---|---|
| Unit Price with VAT: | 458,51740 Kč |







