Similar
Similar
Similar
Similar

QTE-014-01-H-D-DP-A-K | |
|---|---|
DigiKey Part Number | QTE-014-01-H-D-DP-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTE-014-01-H-D-DP-A-K |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-014-01-H-D-DP-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 28 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-014-01-C-D-DP-A-K | Samtec Inc. | 0 | QTE-014-01-C-D-DP-A-K-ND | 8,42135 Kč | Similar |
| QTE-014-01-F-D-DP-A-K | Samtec Inc. | 0 | QTE-014-01-F-D-DP-A-K-ND | 5,50813 Kč | Similar |
| QTE-014-01-H-D-DP-A-K-TR | Samtec Inc. | 399 | 612-QTE-014-01-H-D-DP-A-K-TRCT-ND | 11,03000 Kč | Similar |
| QTE-014-01-L-D-DP-A-K | Samtec Inc. | 0 | QTE-014-01-L-D-DP-A-K-ND | 6,53854 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 292,65479 Kč | 28 094,86 Kč |
| Unit Price without VAT: | 292,65479 Kč |
|---|---|
| Unit Price with VAT: | 354,11230 Kč |






