
QSE-014-01-F-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSE-014-01-F-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QSE-014-01-F-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QSE-014-01-F-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-014-01-F-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCP 28P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-014-01-F-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 28 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-014-01-F-D-DP-A-K | Samtec Inc. | 60 | SAM12755-ND | 142,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,87000 Kč | 147,87 Kč |
| 10 | 125,63400 Kč | 1 256,34 Kč |
| 25 | 117,75000 Kč | 2 943,75 Kč |
| 50 | 112,12760 Kč | 5 606,38 Kč |
| 100 | 106,77600 Kč | 10 677,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 111,16025 Kč | 52 801,12 Kč |
| 950 | 85,50799 Kč | 81 232,59 Kč |
| 1 425 | 82,14462 Kč | 117 056,08 Kč |
| Unit Price without VAT: | 147,87000 Kč |
|---|---|
| Unit Price with VAT: | 178,92270 Kč |

