156 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM8-078-05.0-L-D-A-GP

DigiKey Part Number
SAM11590-ND
Manufacturer
Manufacturer Product Number
QRM8-078-05.0-L-D-A-GP
Description
CONN ARRAY PLUG 156POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
156 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QRM8-078-05.0-L-D-A-GP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
156
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm, 12mm
Height Above Board
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1424,58000 Kč424,58 Kč
10401,84500 Kč4 018,45 Kč
25386,89920 Kč9 672,48 Kč
50377,43080 Kč18 871,54 Kč
100338,73660 Kč33 873,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:424,58000 Kč
Unit Price with VAT:513,74180 Kč