SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G09SE-7

DigiKey Part Number
31-74AHC1G09SE-7TR-ND - Tape & Reel (TR)
31-74AHC1G09SE-7CT-ND - Cut Tape (CT)
31-74AHC1G09SE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G09SE-7
Description
IC GATE AND 1CH 2-INP SOT353
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 4mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,26300 Kč32,63 Kč
252,87120 Kč71,78 Kč
1002,45650 Kč245,65 Kč
2502,25740 Kč564,35 Kč
5002,13658 Kč1 068,29 Kč
1 0002,03764 Kč2 037,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,91520 Kč5 745,60 Kč
6 0001,85531 Kč11 131,86 Kč
9 0001,82529 Kč16 427,61 Kč
15 0001,79204 Kč26 880,60 Kč
21 0001,77261 Kč37 224,81 Kč
30 0001,75392 Kč52 617,60 Kč
75 0001,71369 Kč128 526,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč