AND Gate IC 1 Channel Open Drain 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel Open Drain 5-TSSOP
SOT 353

74AHC1G09GW,125

DigiKey Part Number
1727-6017-2-ND - Tape & Reel (TR)
1727-6017-1-ND - Cut Tape (CT)
1727-6017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G09GW,125
Description
IC GATE AND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
-, 8mA
Series
Input Logic Level - Low
0.5V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-TSSOP
Features
Open Drain
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G09SE-7Diodes Incorporated1 32631-74AHC1G09SE-7CT-ND3,78000 KčDirect
MC74VHC1G09DFT2Gonsemi518MC74VHC1G09DFT2GOSCT-ND2,10000 KčDirect
MC74VHC1G09DBVT1Gonsemi3 872488-MC74VHC1G09DBVT1GCT-ND2,31000 KčSimilar
MC74VHC1G09DFT1Gonsemi6MC74VHC1G09DFT1GOSCT-ND2,10000 KčSimilar
MC74VHC1G09DFT2onsemi105 000MC74VHC1G09DFT2-ND2,09980 KčSimilar
In-Stock: 2 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,68000 Kč16,80 Kč
251,46160 Kč36,54 Kč
1001,23260 Kč123,26 Kč
2501,12296 Kč280,74 Kč
5001,05662 Kč528,31 Kč
1 0001,00202 Kč1 002,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,93455 Kč2 803,65 Kč
6 0000,90155 Kč5 409,30 Kč
9 0000,88500 Kč7 965,00 Kč
15 0000,86667 Kč13 000,05 Kč
21 0000,85596 Kč17 975,16 Kč
30 0000,84566 Kč25 369,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč