Direct
Similar
Similar

MC74VHC1G09DFT2 | |
|---|---|
DigiKey Part Number | MC74VHC1G09DFT2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G09DFT2 |
Description | IC GATE AND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G09DFT2 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Features Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G09DFT2G | onsemi | 518 | MC74VHC1G09DFT2GOSCT-ND | 2,10000 Kč | Direct |
| 74AHC1G09GW,125 | Nexperia USA Inc. | 2 184 | 1727-6017-1-ND | 2,52000 Kč | Similar |
| SN74AHC1G09DCKR | Texas Instruments | 1 450 502 | 296-29203-1-ND | 2,52000 Kč | Similar |




