AND Gate IC 1 Channel Open Drain SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G09SE-7

DigiKey Part Number
31-74AHC1G09SE-7TR-ND - Tape & Reel (TR)
31-74AHC1G09SE-7CT-ND - Cut Tape (CT)
31-74AHC1G09SE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G09SE-7
Description
IC GATE AND 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
-, 4mA
Series
Input Logic Level - Low
0.5V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SOT-353
Features
Open Drain
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G09SE-7Diodes Incorporated1 32631-74AHC1G09SE-7CT-ND3,78000 KčParametric Equivalent
74AHC1G09GW,125Nexperia USA Inc.2 1841727-6017-1-ND2,52000 KčDirect
MC74VHC1G09DFT2Gonsemi518MC74VHC1G09DFT2GOSCT-ND2,10000 KčDirect
SN74AHC1G09DCKRTexas Instruments1 450 502296-29203-1-ND2,52000 KčDirect
In-Stock: 1 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,60400 Kč26,04 Kč
252,29280 Kč57,32 Kč
1001,94650 Kč194,65 Kč
2501,78400 Kč446,00 Kč
5001,68530 Kč842,65 Kč
1 0001,60404 Kč1 604,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50395 Kč4 511,85 Kč
6 0001,45495 Kč8 729,70 Kč
9 0001,43038 Kč12 873,42 Kč
15 0001,40318 Kč21 047,70 Kč
21 0001,38729 Kč29 133,09 Kč
30 0001,37200 Kč41 160,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč