AND Gate IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G09DFT1G

DigiKey Part Number
MC74VHC1G09DFT1GOSTR-ND - Tape & Reel (TR)
MC74VHC1G09DFT1GOSCT-ND - Cut Tape (CT)
MC74VHC1G09DFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G09DFT1G
Description
IC GATE AND 1CH 2-INP SC88A
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G09DFT1G Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
-, 8mA
Series
Input Logic Level - Low
0.5V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Features
Open Drain
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
250,95760 Kč23,94 Kč
1000,79790 Kč79,79 Kč
2500,72316 Kč180,79 Kč
5000,67782 Kč338,91 Kč
1 0000,64044 Kč640,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59410 Kč1 782,30 Kč
6 0000,57150 Kč3 429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč

Other Suppliers on DigiKey

189 000In Stock
Ships from Flip Electronics