



QRF8-078-05.0-L-D-A-GP | |
|---|---|
DigiKey Part Number | SAM9779-ND |
Manufacturer | |
Manufacturer Product Number | QRF8-078-05.0-L-D-A-GP |
Description | CONN ARRAY RCPT 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-078-05.0-L-D-A-GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 156 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,58000 Kč | 424,58 Kč |
| 10 | 401,84500 Kč | 4 018,45 Kč |
| 25 | 386,89920 Kč | 9 672,48 Kč |
| 50 | 377,42660 Kč | 18 871,33 Kč |
| 100 | 307,96150 Kč | 30 796,15 Kč |
| 250 | 284,80820 Kč | 71 202,05 Kč |
| 500 | 277,10220 Kč | 138 551,10 Kč |
| Unit Price without VAT: | 424,58000 Kč |
|---|---|
| Unit Price with VAT: | 513,74180 Kč |









