52 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM8-026-05.0-L-D-A-GP

DigiKey Part Number
SAM15518-ND
Manufacturer
Manufacturer Product Number
QRM8-026-05.0-L-D-A-GP
Description
CONN RCPT 52POS DUAL .8MM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QRM8-026-05.0-L-D-A-GP Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Array, Male Pins
Mated Stacking Heights
10mm, 12mm
Number of Positions
52
Height Above Board
0.307" (7.80mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QRM8-026-05.0-S-D-ASamtec Inc.65612-QRM8-026-05.0-S-D-A-ND268,83000 KčSimilar
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1282,38000 Kč282,38 Kč
80217,08488 Kč17 366,79 Kč
160215,15056 Kč34 424,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:282,38000 Kč
Unit Price with VAT:341,67980 Kč