
QRM8-026-05.0-S-D-A | |
|---|---|
DigiKey Part Number | 612-QRM8-026-05.0-S-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-026-05.0-S-D-A |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-026-05.0-S-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 10mm, 12mm |
Connector Type Array, Male Pins | Height Above Board 0.307" (7.80mm) |
Number of Positions 52 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,83000 Kč | 268,83 Kč |
| 10 | 254,64600 Kč | 2 546,46 Kč |
| 25 | 250,31600 Kč | 6 257,90 Kč |
| Unit Price without VAT: | 268,83000 Kč |
|---|---|
| Unit Price with VAT: | 325,28430 Kč |

