
0577-0-43-80-21-27-10-0 | |
|---|---|
DigiKey Part Number | 0577-0-43-80-21-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0577-0-43-80-21-27-10-0 |
Description | CONN OFP PIN RCPT .015/.022" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0577-0-43-80-21-27-10-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.100" (2.54mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.045" (1.14mm) | |
Flange Diameter | 0.058" (1.47mm) | |
Tail Diameter | - | |
Socket Depth | 0.100" (2.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,83080 Kč | 195,77 Kč |
| 50 | 7,45600 Kč | 372,80 Kč |
| 100 | 7,09810 Kč | 709,81 Kč |
| 250 | 6,65264 Kč | 1 663,16 Kč |
| 500 | 6,33478 Kč | 3 167,39 Kč |
| 1 000 | 6,03188 Kč | 6 031,88 Kč |
| 2 500 | 5,65412 Kč | 14 135,30 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |










