
LMH13000RQER | |
|---|---|
DigiKey Part Number | 296-LMH13000RQERTR-ND - Tape & Reel (TR) 296-LMH13000RQERCT-ND - Cut Tape (CT) 296-LMH13000RQERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH13000RQER |
Description | HIGH-SPEED, VOLTAGE-CONTROLLED C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator Low-Side 1A 13-WQFN-HR (3.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMH13000RQER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | Low-Side | |
Accuracy | ±5.5% | |
Voltage - Input | 3V ~ 5.5V | |
Current - Output | 1A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 13-PowerWFQFN | |
Supplier Device Package | 13-WQFN-HR (3.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 117,65200 Kč | 1 176,52 Kč |
| 25 | 108,92080 Kč | 2 723,02 Kč |
| 100 | 99,31630 Kč | 9 931,63 Kč |
| 250 | 96,38084 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 84,37416 Kč | 253 122,48 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |






