New Product
LMH13000 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMH13000 - Motor Controller/Driver Power Management Evaluation Board
LMH13000RQEEVM
LMH13000RQEEVM

LMH13000RQEEVM

DigiKey Part Number
296-LMH13000RQEEVM-ND
Manufacturer
Manufacturer Product Number
LMH13000RQEEVM
Description
EVAL BOARD FOR LMH13000
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMH13000 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
LMH13000
Primary Attributes
3V ~ 5.5V Supply
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 779,64000 Kč3 779,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3 779,64000 Kč
Unit Price with VAT:4 573,36440 Kč