Similar
Similar
Similar

QRF8-026-07.0-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QRF8-026-07.0-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QRF8-026-07.0-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-QRF8-026-07.0-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QRF8-026-07.0-L-D-A-K-TR |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-026-07.0-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 52 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 12mm | |
Height Above Board | 0.276" (7.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,23000 Kč | 277,23 Kč |
| 10 | 235,52800 Kč | 2 355,28 Kč |
| 25 | 220,77240 Kč | 5 519,31 Kč |
| 50 | 210,23480 Kč | 10 511,74 Kč |
| 100 | 204,15760 Kč | 20 415,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 177,87250 Kč | 53 361,75 Kč |
| 600 | 164,82290 Kč | 98 893,74 Kč |
| 1 500 | 160,12314 Kč | 240 184,71 Kč |
| Unit Price without VAT: | 277,23000 Kč |
|---|---|
| Unit Price with VAT: | 335,44830 Kč |







