



PCIE-036-02-F-D-RA | |
|---|---|
DigiKey Part Number | SAM10624-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-036-02-F-D-RA |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-036-02-F-D-RA Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 36 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 25 | 108,83680 Kč | 2 720,92 Kč |
| 50 | 91,90820 Kč | 4 595,41 Kč |
| 100 | 66,92060 Kč | 6 692,06 Kč |
| 500 | 55,01518 Kč | 27 507,59 Kč |
| 1 000 | 51,21433 Kč | 51 214,33 Kč |
| 2 500 | 44,27958 Kč | 110 698,95 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |











