
MMS-110-01-T-SV | |
|---|---|
DigiKey Part Number | SAM1234-10-ND |
Manufacturer | |
Manufacturer Product Number | MMS-110-01-T-SV |
Description | CONN RCPT 10POS 0.079 TIN PCB |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | MMS-110-01-T-SV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.175" (4.45mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 54,95200 Kč | 549,52 Kč |
| 100 | 46,70380 Kč | 4 670,38 Kč |
| 500 | 41,68942 Kč | 20 844,71 Kč |
| 1 000 | 39,70029 Kč | 39 700,29 Kč |
| 5 000 | 35,44269 Kč | 177 213,45 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |














