
TMM-110-01-T-S-SM-P-TR | |
|---|---|
DigiKey Part Number | 612-TMM-110-01-T-S-SM-P-TR-ND - Tape & Reel (TR) 612-TMM-110-01-T-S-SM-P-CT-ND - Cut Tape (CT) 612-TMM-110-01-T-S-SM-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMM-110-01-T-S-SM-P-TR |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-110-01-T-S-SM-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 100 | 22,39440 Kč | 2 239,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 20,93532 Kč | 6 803,98 Kč |
| 650 | 17,11337 Kč | 11 123,69 Kč |
| 1 625 | 14,71966 Kč | 23 919,45 Kč |
| 2 275 | 12,85078 Kč | 29 235,52 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |










