
MMS-137-01-T-SV | |
|---|---|
DigiKey Part Number | SAM1234-37-ND |
Manufacturer | |
Manufacturer Product Number | MMS-137-01-T-SV |
Description | CONN RCPT 37POS 0.079 TIN PCB |
Customer Reference | |
Detailed Description | 37 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.175" (4.45mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,64000 Kč | 198,64 Kč |
| 10 | 168,76100 Kč | 1 687,61 Kč |
| 100 | 143,44570 Kč | 14 344,57 Kč |
| 500 | 128,05588 Kč | 64 027,94 Kč |
| 1 000 | 121,95050 Kč | 121 950,50 Kč |
| Unit Price without VAT: | 198,64000 Kč |
|---|---|
| Unit Price with VAT: | 240,35440 Kč |










