Connector Header Surface Mount 37 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-137-01-G-S-SM

DigiKey Part Number
SAM1168-37-ND
Manufacturer
Manufacturer Product Number
TMM-137-01-G-S-SM
Description
CONN HEADER SMD 37POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 37 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-137-01-G-S-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,99000 Kč146,99 Kč
10124,93800 Kč1 249,38 Kč
100106,18900 Kč10 618,90 Kč
50094,79422 Kč47 397,11 Kč
1 00090,27397 Kč90 273,97 Kč
Manufacturers Standard Package
Unit Price without VAT:146,99000 Kč
Unit Price with VAT:177,85790 Kč
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 500
Unit Price: 131,03000 Kč
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: 192,55000 Kč
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: 188,98000 Kč
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: 181,84000 Kč
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: 178,48000 Kč