
MMS-137-02-L-SV | |
|---|---|
DigiKey Part Number | SAM1238-37-ND |
Manufacturer | |
Manufacturer Product Number | MMS-137-02-L-SV |
Description | CONN RCPT 37POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 37 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-137-02-L-SV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,88000 Kč | 266,88 Kč |
| 10 | 226,75700 Kč | 2 267,57 Kč |
| 100 | 192,74060 Kč | 19 274,06 Kč |
| 500 | 172,06644 Kč | 86 033,22 Kč |
| 1 000 | 163,86335 Kč | 163 863,35 Kč |
| Unit Price without VAT: | 266,88000 Kč |
|---|---|
| Unit Price with VAT: | 322,92480 Kč |










