
MMS-135-02-L-SV | |
|---|---|
DigiKey Part Number | SAM1238-35-ND |
Manufacturer | |
Manufacturer Product Number | MMS-135-02-L-SV |
Description | CONN RCPT 35POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 35 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-135-02-L-SV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,87000 Kč | 253,87 Kč |
| 10 | 215,71200 Kč | 2 157,12 Kč |
| 100 | 183,35240 Kč | 18 335,24 Kč |
| 500 | 163,68402 Kč | 81 842,01 Kč |
| 1 000 | 155,88159 Kč | 155 881,59 Kč |
| Unit Price without VAT: | 253,87000 Kč |
|---|---|
| Unit Price with VAT: | 307,18270 Kč |










