40 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
MMS-140-01-T-SV
MMS-140-01-T-SV

MMS-140-01-T-SV

DigiKey Part Number
SAM1234-40-ND
Manufacturer
Manufacturer Product Number
MMS-140-01-T-SV
Description
CONN RCPT 40POS 0.079 TIN PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
MMS-140-01-T-SV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.175" (4.45mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.9A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 231
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
1094,07100 Kč940,71 Kč
10079,94570 Kč7 994,57 Kč
50071,36548 Kč35 682,74 Kč
1 00068,59606 Kč68 596,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč
Alternate Length
CONN RCPT 39POS 0.079 TIN PCB
In-Stock: 0
Unit Price: 208,09000 Kč
CONN RCPT 38POS 0.079 TIN PCB
In-Stock: 0
Unit Price: 207,46000 Kč
CONN RCPT 37POS 0.079 TIN PCB
In-Stock: 0
Unit Price: 198,64000 Kč
CONN RCPT 36POS 0.079 TIN PCB
In-Stock: 0
Unit Price: 197,59000 Kč
CONN RCPT 35POS 0.079 TIN PCB
In-Stock: 0
Unit Price: 188,98000 Kč