
MMS-104-01-T-SV | |
|---|---|
DigiKey Part Number | SAM1234-04-ND |
Manufacturer | |
Manufacturer Product Number | MMS-104-01-T-SV |
Description | CONN RCPT 4POS 0.079 TIN PCB |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | MMS-104-01-T-SV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.175" (4.45mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 100 | 22,38810 Kč | 2 238,81 Kč |
| 500 | 19,98254 Kč | 9 991,27 Kč |
| 1 000 | 19,02839 Kč | 19 028,39 Kč |
| 5 000 | 16,98667 Kč | 84 933,35 Kč |
| 10 000 | 16,17675 Kč | 161 767,50 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

















