Connector Header Surface Mount 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-104-01-G-S-SM

DigiKey Part Number
SAM1168-04-ND
Manufacturer
Manufacturer Product Number
TMM-104-01-G-S-SM
Description
CONN HEADER SMD 4POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-104-01-G-S-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 553
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1020,59900 Kč205,99 Kč
10017,49970 Kč1 749,97 Kč
50015,62000 Kč7 810,00 Kč
1 00014,87414 Kč14 874,14 Kč
5 00013,27783 Kč66 389,15 Kč
10 00012,64464 Kč126 446,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 500
Unit Price: 131,03000 Kč
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: 192,55000 Kč
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: 188,98000 Kč
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: 181,84000 Kč
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: 178,48000 Kč