



MEC5-050-01-L-DV-W1-K-TR | |
|---|---|
DigiKey Part Number | SAM15099TR-ND - Tape & Reel (TR) SAM15099CT-ND - Cut Tape (CT) SAM15099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC5-050-01-L-DV-W1-K-TR |
Description | CONN EDGE DUAL FML 100POS 0.020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC5-050-01-L-DV-W1-K-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 50 | Color Black |
Number of Positions 100 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,13000 Kč | 203,13 Kč |
| 10 | 172,70400 Kč | 1 727,04 Kč |
| 25 | 161,88040 Kč | 4 047,01 Kč |
| 50 | 154,14720 Kč | 7 707,36 Kč |
| 100 | 146,79140 Kč | 14 679,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 117,41738 Kč | 26 418,91 Kč |
| 675 | 116,34773 Kč | 78 534,72 Kč |
| Unit Price without VAT: | 203,13000 Kč |
|---|---|
| Unit Price with VAT: | 245,78730 Kč |











