
LSHM-110-04.0-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-110-04.0-L-DV-A-S-K-TR-ND - Tape & Reel (TR) 612-LSHM-110-04.0-L-DV-A-S-K-TRCT-ND - Cut Tape (CT) 612-LSHM-110-04.0-L-DV-A-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-110-04.0-L-DV-A-S-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-04.0-L-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 74,71100 Kč | 747,11 Kč |
| 25 | 70,01560 Kč | 1 750,39 Kč |
| 50 | 66,67280 Kč | 3 333,64 Kč |
| 100 | 63,48750 Kč | 6 348,75 Kč |
| 250 | 59,51252 Kč | 14 878,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 58,58475 Kč | 36 615,47 Kč |
| 1 250 | 56,06482 Kč | 70 081,02 Kč |
| 3 125 | 48,29553 Kč | 150 923,53 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |











