
LSHM-110-02.5-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | SAM15998TR-ND - Tape & Reel (TR) SAM15998CT-ND - Cut Tape (CT) SAM15998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-110-02.5-L-DV-A-S-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-02.5-L-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 25 | 80,20040 Kč | 2 005,01 Kč |
| 50 | 76,23880 Kč | 3 811,94 Kč |
| 100 | 69,35340 Kč | 6 935,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 62,45311 Kč | 46 839,83 Kč |
| 1 500 | 55,08350 Kč | 82 625,25 Kč |
| 3 750 | 49,86206 Kč | 186 982,73 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |











