
5787834-2 | |
|---|---|
DigiKey Part Number | A121598-ND |
Manufacturer | |
Manufacturer Product Number | 5787834-2 |
Description | CONN RCPT USB2.0 TYPEB 4POS VERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5787834-2 Models |
Category | Features Board Lock |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -55°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1A per Contact |
Connector Type USB-B (USB TYPE-B) | Voltage - Rated 30VAC |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Receptacle | Contact Finish Gold or Gold-Palladium |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Natural |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 37,97800 Kč | 379,78 Kč |
| 25 | 35,58800 Kč | 889,70 Kč |
| 50 | 33,88600 Kč | 1 694,30 Kč |
| 100 | 32,26760 Kč | 3 226,76 Kč |
| 250 | 30,24716 Kč | 7 561,79 Kč |
| 500 | 28,80270 Kč | 14 401,35 Kč |
| 1 008 | 27,41257 Kč | 27 631,87 Kč |
| 3 024 | 25,36923 Kč | 76 716,55 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |





