
LSHM-140-02.5-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | SAM14128TR-ND - Tape & Reel (TR) SAM14128CT-ND - Cut Tape (CT) SAM14128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-02.5-L-DV-A-S-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-02.5-L-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 136,15100 Kč | 1 361,51 Kč |
| 25 | 127,61760 Kč | 3 190,44 Kč |
| 50 | 121,51960 Kč | 6 075,98 Kč |
| 100 | 115,71790 Kč | 11 571,79 Kč |
| 250 | 112,12260 Kč | 28 030,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 103,28934 Kč | 59 391,37 Kč |
| 1 150 | 92,53837 Kč | 106 419,13 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |



