20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
LSHM-110-02.5-L-DV-A-S-K-TR
LSHM-110-02.5-L-DV-A-S-K-TR

LSHM-110-02.5-L-DV-A-S-K-TR

DigiKey Part Number
SAM14955TR-ND - Tape & Reel (TR)
SAM14955CT-ND - Cut Tape (CT)
SAM14955DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-110-02.5-L-DV-A-S-K-TR
Description
CONN SELF-MATE 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-110-02.5-L-DV-A-S-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Height Above Board
0.156" (3.96mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 337
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
1059,86500 Kč598,65 Kč
2556,10680 Kč1 402,67 Kč
5053,42320 Kč2 671,16 Kč
10050,86980 Kč5 086,98 Kč
25047,68392 Kč11 920,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75055,43500 Kč41 576,25 Kč
1 50051,86506 Kč77 797,59 Kč
3 75044,09602 Kč165 360,08 Kč
5 25036,95656 Kč194 021,94 Kč
Manufacturers Standard Package
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč