LSHM-105-L1-F-DH-A-S-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 89,05013 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 98,41238 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 92,37952 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 98,41282 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 98,41282 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 98,20432 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-105-L1-F-DH-A-S-K-TR

DigiKey Part Number
612-LSHM-105-L1-F-DH-A-S-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSHM-105-L1-F-DH-A-S-K-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED HE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
10
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
0.202" (5.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
47594,66775 Kč44 967,18 Kč
Manufacturers Standard Package
Unit Price without VAT:94,66775 Kč
Unit Price with VAT:114,54798 Kč