
LSHM-105-01-L-DH-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-105-01-L-DH-A-S-K-TR-ND - Tape & Reel (TR) 612-LSHM-105-01-L-DH-A-S-K-TRCT-ND - Cut Tape (CT) 612-LSHM-105-01-L-DH-A-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-105-01-L-DH-A-S-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-105-01-L-DH-A-S-K-TR Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Shielded |
Part Status Active | Contact Finish Gold |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 10 | Height Above Board 0.202" (5.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 144,78100 Kč | 1 447,81 Kč |
| 25 | 135,71440 Kč | 3 392,86 Kč |
| 50 | 129,23420 Kč | 6 461,71 Kč |
| 100 | 123,06300 Kč | 12 306,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 95,88217 Kč | 45 544,03 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |










