Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-23-3 (TO-236)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV51460SN33T1G

DigiKey Part Number
NCV51460SN33T1GOSTR-ND - Tape & Reel (TR)
NCV51460SN33T1GOSCT-ND - Cut Tape (CT)
NCV51460SN33T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV51460SN33T1G
Description
IC REG LINEAR 3.3V 20MA SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NCV51460SN33T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 10mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
220 µA
PSRR
-
Control Features
-
Protection Features
Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 408
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1028,15800 Kč281,58 Kč
2525,60080 Kč640,02 Kč
10022,80380 Kč2 280,38 Kč
25021,46920 Kč5 367,30 Kč
50020,66414 Kč10 332,07 Kč
1 00020,60303 Kč20 603,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,62404 Kč55 872,12 Kč
6 00018,23529 Kč109 411,74 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč