


EL7457CUZ | |
|---|---|
DigiKey Part Number | EL7457CUZ-ND |
Manufacturer | |
Manufacturer Product Number | EL7457CUZ |
Description | IC GATE DRVR HI/LOW SIDE 16QSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL7457CUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13.5ns, 13ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 113,53600 Kč | 1 135,36 Kč |
| 97 | 94,26588 Kč | 9 143,79 Kč |
| 194 | 90,51655 Kč | 17 560,21 Kč |
| 291 | 88,64835 Kč | 25 796,67 Kč |
| 582 | 85,91754 Kč | 50 004,01 Kč |
| 1 067 | 83,93670 Kč | 89 560,46 Kč |
| 2 522 | 81,65475 Kč | 205 933,28 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |











