
SDMG0340LC-7-F | |
|---|---|
DigiKey Part Number | SDMG0340LC-FDITR-ND - Tape & Reel (TR) SDMG0340LC-FDICT-ND - Cut Tape (CT) SDMG0340LC-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDMG0340LC-7-F |
Description | DIODE ARR SCHOTT 40V 30MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
Manufacturer Diodes Incorporated | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 30mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT6405WH6327XTSA1 | Infineon Technologies | 32 590 | BAT6405WH6327XTSA1CT-ND | 8,82000 Kč | Similar |
| CMSSH-3C TR PBFREE | Central Semiconductor Corp | 6 603 | 1514-CMSSH-3CTRPBFREECT-ND | 20,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,10980 Kč | 310,98 Kč |
| 500 | 2,30684 Kč | 1 153,42 Kč |
| 1 000 | 2,04710 Kč | 2 047,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71617 Kč | 5 148,51 Kč |
| 6 000 | 1,54916 Kč | 9 294,96 Kč |
| 9 000 | 1,46400 Kč | 13 176,00 Kč |
| 15 000 | 1,36826 Kč | 20 523,90 Kč |
| 21 000 | 1,31153 Kč | 27 542,13 Kč |
| 30 000 | 1,25638 Kč | 37 691,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




