
LT5400BHMS8E-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT5400BHMS8E-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5400BHMS8E-2#PBF |
Description | RES ARRAY 4 RES 100K OHM 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5400BHMS8E-2#PBF Models |
Category | Number of Pins 8 |
Manufacturer Analog Devices Inc. | Power Per Element 800mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100k | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Tolerance ±15% | Supplier Device Package 8-MSOP-EP |
Number of Resistors 4 | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Resistor Matching Ratio ±0.025% | Height - Seated (Max) 0.043" (1.10mm) |
Resistor-Ratio-Drift ±0.2ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT5400BIMS8E-2#PBF | Analog Devices Inc. | 164 | LT5400BIMS8E-2#PBF-ND | 330,77000 Kč | Direct |
| LT5400AIMS8E-2#PBF | Analog Devices Inc. | 70 | LT5400AIMS8E-2#PBF-ND | 714,09000 Kč | Upgrade |
| LT5400AHMS8E-2#PBF | Analog Devices Inc. | 85 | 505-LT5400AHMS8E-2#PBF-ND | 822,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,99000 Kč | 379,99 Kč |
| 10 | 267,68000 Kč | 2 676,80 Kč |
| 25 | 237,35240 Kč | 5 933,81 Kč |
| 50 | 218,36540 Kč | 10 918,27 Kč |
| 100 | 202,24000 Kč | 20 224,00 Kč |
| 250 | 184,58536 Kč | 46 146,34 Kč |
| 500 | 173,54862 Kč | 86 774,31 Kč |
| 1 000 | 164,17512 Kč | 164 175,12 Kč |
| Unit Price without VAT: | 379,99000 Kč |
|---|---|
| Unit Price with VAT: | 459,78790 Kč |








