Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8572ARUZ

DigiKey Part Number
505-AD8572ARUZ-ND
Manufacturer
Manufacturer Product Number
AD8572ARUZ
Description
IC OPAMP ZERO-DRIFT 2CIRC 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8572ARUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
850µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
160 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 332
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1147,03000 Kč147,03 Kč
10113,20400 Kč1 132,04 Kč
9695,71156 Kč9 188,31 Kč
19292,22370 Kč17 706,95 Kč
28890,47521 Kč26 056,86 Kč
57687,91208 Kč50 637,36 Kč
1 05686,04513 Kč90 863,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,03000 Kč
Unit Price with VAT:177,90630 Kč