Similar
Similar
Similar
Similar
Similar
Similar

LSHM-105-01-L-RH-A-N-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-105-01-L-RH-A-N-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-105-01-L-RH-A-N-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 98,41282 Kč | 46 746,09 Kč |
| Unit Price without VAT: | 98,41282 Kč |
|---|---|
| Unit Price with VAT: | 119,07951 Kč |

