LSHM-105-01-S-DH-A-S-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,66926 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,05503 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,80644 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,05505 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,90074 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,04646 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-105-01-S-DH-A-S-K-TR

DigiKey Part Number
612-LSHM-105-01-S-DH-A-S-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSHM-105-01-S-DH-A-S-K-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED HE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
10
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.202" (5.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
47598,41282 Kč46 746,09 Kč
Unit Price without VAT:98,41282 Kč
Unit Price with VAT:119,07951 Kč