
IDSD-06-S-12.00-ST3 | |
|---|---|
DigiKey Part Number | IDSD-06-S-12.00-ST3-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-06-S-12.00-ST3 |
Description | CONN SOCKET IDC DUAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-06-S-12.00-ST3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,56000 Kč | 151,56 Kč |
| 10 | 139,98300 Kč | 1 399,83 Kč |
| 25 | 132,40440 Kč | 3 310,11 Kč |
| 50 | 127,56300 Kč | 6 378,15 Kč |
| 100 | 104,40800 Kč | 10 440,80 Kč |
| 500 | 99,27180 Kč | 49 635,90 Kč |
| Unit Price without VAT: | 151,56000 Kč |
|---|---|
| Unit Price with VAT: | 183,38760 Kč |








