
GPSK-02-01-2 | |
|---|---|
DigiKey Part Number | 612-GPSK-02-01-2-ND |
Manufacturer | |
Manufacturer Product Number | GPSK-02-01-2 |
Description | INDEPENDENT GUIDE POST HOLES FOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,20000 Kč | 108,20 Kč |
| 10 | 91,94600 Kč | 919,46 Kč |
| 25 | 86,17040 Kč | 2 154,26 Kč |
| 50 | 82,05720 Kč | 4 102,86 Kč |
| 100 | 78,13970 Kč | 7 813,97 Kč |
| 250 | 73,24728 Kč | 18 311,82 Kč |
| 500 | 69,75296 Kč | 34 876,48 Kč |
| 1 000 | 68,35356 Kč | 68 353,56 Kč |
| Unit Price without VAT: | 108,20000 Kč |
|---|---|
| Unit Price with VAT: | 130,92200 Kč |











