
ASP-148422-01 | |
|---|---|
DigiKey Part Number | SAM9170-ND |
Manufacturer | |
Manufacturer Product Number | ASP-148422-01 |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-148422-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 148,01500 Kč | 1 480,15 Kč |
| 25 | 130,25480 Kč | 3 256,37 Kč |
| 50 | 108,89560 Kč | 5 444,78 Kč |
| 100 | 101,44130 Kč | 10 144,13 Kč |
| 500 | 90,73278 Kč | 45 366,39 Kč |
| 1 000 | 84,07641 Kč | 84 076,41 Kč |
| 2 000 | 80,48576 Kč | 160 971,52 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |







