Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-06-R-09.00-4 | |
|---|---|
DigiKey Part Number | FJH-06-R-09.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-06-R-09.00-4 |
Description | CABLE FFC/FPC 6POS 0.5MM 9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-06-R-09.00-4 Models |
Category | Number of Conductors 6 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 9.000" (228.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200068 | Molex | 0 | 0150200068-ND | 44,98780 Kč | Parametric Equivalent |
| 0151200068 | Molex | 0 | 900-0151200068-ND | 46,15255 Kč | Parametric Equivalent |
| 0151660068 | Molex | 267 | WM25053-ND | 73,89000 Kč | Parametric Equivalent |
| 0152660068 | Molex | 0 | 0152660068-ND | 58,03679 Kč | Parametric Equivalent |
| 0153660068 | Molex | 0 | 900-0153660068-ND | 140,95621 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |







