0982660068 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 14,83992 Kč
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Molex Premo Flex Cable Jumpers

0982660068

DigiKey Part Number
0982660068-ND
Manufacturer
Manufacturer Product Number
0982660068
Description
CABLE FFC/FPC 6POS 0.5MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
9.000" (228.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-06-D-0228-A-4-06-4-TGCT02073-05-06-D-0228-A-4-06-4-T-ND14,83992 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00058,03679 Kč58 036,79 Kč
Manufacturers Standard Package
Unit Price without VAT:58,03679 Kč
Unit Price with VAT:70,22452 Kč
Alternate Length
CABLE FFC/FPC 6POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 30,67787 Kč
CABLE FFC/FPC 6POS 0.5MM 2"
In-Stock: 0
Unit Price: 39,61924 Kč
CABLE FFC/FPC 6POS 0.5MM 3"
In-Stock: 0
Unit Price: 44,40510 Kč
CABLE FFC/FPC 6POS 0.5MM 4"
In-Stock: 2037
Unit Price: 45,75590 Kč
CABLE FFC/FPC 6POS 0.5MM 5"
In-Stock: 0
Unit Price: 49,05259 Kč