6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0982660058

DigiKey Part Number
0982660058-ND
Manufacturer
Manufacturer Product Number
0982660058
Description
CABLE FFC/FPC 6POS 0.5MM 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 047 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00045,75590 Kč45 755,90 Kč
Manufacturers Standard Package
Unit Price without VAT:45,75590 Kč
Unit Price with VAT:55,36464 Kč

Other Suppliers on DigiKey

2 047In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 6POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 30,67787 Kč
CABLE FFC/FPC 6POS 0.5MM 2"
In-Stock: 0
Unit Price: 37,77330 Kč
CABLE FFC/FPC 6POS 0.5MM 3"
In-Stock: 0
Unit Price: 41,92503 Kč
CABLE FFC/FPC 6POS 0.5MM 5"
In-Stock: 0
Unit Price: 49,05259 Kč
CABLE FFC/FPC 6POS 0.5MM 7"
In-Stock: 0
Unit Price: 54,54440 Kč