Similar



Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-06-D-0127-A-4-06-4-T | GCT | 0 | 2073-05-06-D-0127-A-4-06-4-T-ND | 13,97606 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,05259 Kč | 49 052,59 Kč |
| Unit Price without VAT: | 49,05259 Kč |
|---|---|
| Unit Price with VAT: | 59,35363 Kč |












