0153660068 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 44,98780 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 46,15255 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 267
Unit Price: 73,89000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 58,03679 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 58,03679 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 75,80000 Kč
Datasheet
6 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660068

DigiKey Part Number
900-0153660068-ND
Manufacturer
Manufacturer Product Number
0153660068
Description
CABLE FFC/FPC 6POS 0.5MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
9.000" (228.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200068Molex00150200068-ND44,98780 KčParametric Equivalent
0151200068Molex0900-0151200068-ND46,15255 KčParametric Equivalent
0151660068Molex267WM25053-ND73,89000 KčParametric Equivalent
0152660068Molex00152660068-ND58,03679 KčParametric Equivalent
0982660068Molex00982660068-ND58,03679 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 000140,95621 Kč140 956,21 Kč
Unit Price without VAT:140,95621 Kč
Unit Price with VAT:170,55701 Kč